SM16M1S31

Souriau
649-SM16M1S31
SM16M1S31

Mfr.:

Description:
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.034

Stock:
2.034 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,42 € 0,42 €
Full Reel (Order in multiples of 3000)
0,42 € 1.260,00 €
0,415 € 2.490,00 €

Similar Product

Souriau SM16M1D70
Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
REACH - SVHC:
Pin (Male)
13 A
16
Copper Alloy
16 AWG
Crimp
Gold
Stamped and Formed
SM
Reel
Cut Tape
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SM16M1S31
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU