SM14ML1S18

Souriau
649-SM14ML1S18
SM14ML1S18

Mfr.:

Description:
Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pin (Male)
13 A
14
Copper Alloy
14 AWG
Crimp
Gold
Stamped and Formed
SM
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SM14ML1S18
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU