SC16M11S31

Souriau
649-SC16M11S31
SC16M11S31

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,766 € 7,66 €
0,735 € 18,38 €
0,688 € 68,80 €
0,626 € 156,50 €
0,563 € 281,50 €
0,513 € 513,00 €
0,467 € 1.401,00 €
0,457 € 2.742,00 €

Similar Product

Souriau SC16M11D70
Souriau
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
REACH - SVHC:
Socket (Female)
13 A
16
Copper Alloy
16 AWG
Crimp
Gold
Stamped and Formed
SC
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC16M11S31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU