S20RCM

Souriau
649-S20RCM
S20RCM

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Tool Head for UTS 20 AWG Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 6/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,17 € 299,17 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
RM24W3, RC24W3, RM20W3, RC20W3, RM18W3, RC18W3
Brand: Souriau
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Crimp tool
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: S20RCM
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU