RMDX60-36D28

Souriau
649-RMDX60-36D28
RMDX60-36D28

Mfr.:

Description:
Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
8
Pending
100
Expected 10/16/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
24,68 € 246,80 €
23,31 € 582,75 €
22,03 € 1.101,50 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
1 A
16
Copper Alloy
26 AWG
Crimp
Gold
RMDX
Brand: Souriau
Product: Coaxial Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: RMDX6036D28
Unit Weight: 1,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMDX/RCDX TRIM TRIO Coaxial Contacts

SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.

FEATURED PRODUCTS
SOURIAU