RM20M13J

Souriau
649-RM20M13J
RM20M13J

Mfr.:

Description:
Standard Circular Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,72 € 17,20 €
1,64 € 41,00 €
1,54 € 154,00 €
1,39 € 347,50 €
1,14 € 570,00 €
1,12 € 1.120,00 €
1,08 € 2.700,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Pin (Male)
15 A
16
Copper Alloy
20 AWG
Crimp
Gold
Machined Contacts
RM
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Part # Aliases: RM20M13J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

RM/RC-M Machined Contacts

SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

FEATURED PRODUCTS
SOURIAU