RC28M1K

Souriau
649-RC28M1K
RC28M1K

Mfr.:

Description:
Standard Circular Contacts Crimp Socket Contact 28-30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.375

Stock:
2.375
Can Dispatch Immediately
On Order:
3.000
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,47 € 14,70 €
1,32 € 33,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,12 € 560,00 €
1,09 € 1.090,00 €
1,07 € 2.675,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
15 A
16
Copper Alloy
28 AWG
Crimp
Gold
Machined Contacts
RC
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: RC28M1K
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RM/RC-M Machined Contacts

SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

FEATURED PRODUCTS
SOURIAU