RC20M12E8T

Souriau
649-RC20M12E8T
RC20M12E8T

Mfr.:

Description:
Standard Circular Contacts Crimp Socket Contact 20-22 AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
16
20 AWG
Solder
RC
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: RC20M12E8T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RM/RC-M Machined Contacts

SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

FEATURED PRODUCTS
SOURIAU