RC16MSCT3

Souriau
649-RC16MSCT3
RC16MSCT3

Mfr.:

Description:
Standard Circular Contacts Crimp Socket Contact 16-20 AWG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Socket (Female)
13 A
16
Copper Alloy
16 AWG
Crimp
Gold
Machined Contacts
RC
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU