PCEM14PLN0714SAY

Souriau
649-PCEM14PLN0714SAY
PCEM14PLN0714SAY

Mfr.:

Description:
Standard Circular Connector Free-hang RCPT SZ 14 7 CONT SZ 14 Male

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Pin (Male)
14
Free Hanging
Crimp
25.75 mm
SWIM
Brand: Souriau
Housing Gender: Female
Insert Arrangement: 14-7
Length: 61.3 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Subcategory: Circular Connectors
Part # Aliases: PCEM14PLN0714SAY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWIM Connectors

SOURIAU Shallow Water Immersion (SWIM) Connectors are UV resistant and reliable in shallow water due to the double sealing security. SWIM Connectors feature thermoplastic housing, nylatron insulation, and gold over nickel-plated copper contacts. The contacts of these connectors offer a 7 to 26A current rating range per contact. SOURIAU SWIM Connectors are ideal for unmanned surface vehicles, buoys, and commercial diving applications.