MSO34MRK1E1

Souriau
649-MS034MRK1E1
MSO34MRK1E1

Mfr.:

Description:
Rectangular Mil Spec Connectors CIR CON STR BRDMNT GUID HDWARE/SKT CNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Rectangular Mil Spec Connectors
MSO
Brand: Souriau
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: MSO34MRK1E1
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM/MSO Intermateable Trim Trio Connectors

Souriau MSM/MSO Intermateable Trim Trio Connectors are high-density components with a reliable and rugged screw locking system. The MSM series is available in 9 sizes from 9 to 75 positions and comes with a full range of hardware and accessories. The MSO connectors are available with 5 sizes for the straight version from 9 to 75 positions and 3 sizes for the right-angled version: from 9 to 34 positions. The Souriau MSM/MSO Intermateable Trim Trio Connectors are ideal for high-performance cable and board-mount connectors.