MS34RMSEHMS

Souriau
649-MS34RMSEHMS
MS34RMSEHMS

Mfr.:

Description:
Rectangular Mil Spec Connectors CONN W/SHIELDED HOOD&SHROUD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Rectangular Mil Spec Connectors
Connectors
34 Position
4 Row
Free Hanging
Socket (Female)
MS
Straight
Brand: Souriau
Contact Material: Phenolic
Contact Size: 16
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: MS34RMSEHMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99