MS3057-20A

Souriau
649-MS3057-20A
MS3057-20A

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Clamp

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
MIL-DTL-5015
32
Straight
Brand: Souriau
Cable Diameter: 31.7 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: MS305720A
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

MIL-DTL Strain Reliefs

SUNBANK MIL-DTL MS25/27/30 Strain Reliefs meet MIL-DTL-26500, MIL-DTL 38999 I and II, and MIL-DTL-5015 specifications and are available in various sizes and finishes. These components enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications for SUNBANK Strain Reliefs include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.