MS27467T25F29A

Souriau
649-MS27467T25F29A
MS27467T25F29A

Mfr.:

Description:
Circular MIL Spec Connector 29P SZ 25 ST Plug MIL-DTL-38999 I &SJT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
29 Position
Without Pin Contacts
25-29
Plugs
25
Straight
MIL-DTL-38999 I
Crimp
Cable
13 A
Gold
Copper Alloy
MS 38999 I
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: MS27467T25F29A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99