MS27467E13F35P

Souriau
649-MS27467E13F35P
MS27467E13F35P

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
REACH - SVHC:
22 Position
Pin (Male)
13-35
Plugs
13
Straight
MIL-DTL-38999 I
Crimp
Cable
5 A
Gold
Copper Alloy
MS 38999 I
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Circular MIL Spec Connector
Subcategory: Circular Connectors
Part # Aliases: MS27467E13F35P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536694020
ECCN:
EAR99