MS050MPK58E60

Souriau
649-MS050MPK58E60
MS050MPK58E60

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,26 € 3.063,00 €
61,24 € 6.124,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Rectangular Mil Spec Connectors
Connectors
50 Position
4 Row
Crimp
PCB Mount
Pin (Male)
Gold
MSO
Straight
Brand: Souriau
Contact Material: Copper Alloy
Contact Size: 16
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Polysulfone
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 3.81 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: MS050MPK58E60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

MSM/MSO Intermateable Trim Trio Connectors

Souriau MSM/MSO Intermateable Trim Trio Connectors are high-density components with a reliable and rugged screw locking system. The MSM series is available in 9 sizes from 9 to 75 positions and comes with a full range of hardware and accessories. The MSO connectors are available with 5 sizes for the straight version from 9 to 75 positions and 3 sizes for the right-angled version: from 9 to 34 positions. The Souriau MSM/MSO Intermateable Trim Trio Connectors are ideal for high-performance cable and board-mount connectors.