MBG12R1

Souriau
649-MBG12R1
MBG12R1

Mfr.:

Description:
Standard Circular Connector 12P Pin Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Expected 8/21/2026
100
Expected 10/9/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 24,43 €
20,77 € 207,70 €
19,47 € 389,40 €
18,54 € 927,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
12 Position
Pin (Male)
Panel
Gold
Plastic
19.43 mm
40.2 mm
MBG
Brand: Souriau
Mating Style: Self Locking
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: MBG12R1
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBG Plastic Trim Trio Connectors

Souriau MBG Plastic Trim Trio Connectors feature long endurance with 5000 mating/unmating cycles. The MBG connectors are available with 4, 12, 19, 30, and 46 contact positions and 5 shell sizes. The components also feature rapid mating/unmating with push to mate, press, and release. The MBG connectors are ideal for test equipment, medical diagnostic equipment, or any of the hardware interconnections found in the modern electronic office.