KRM24M9D28

Souriau
649-KRM24M9D28
KRM24M9D28

Mfr.:

Description:
Standard Circular Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 2.520,00 €
1,20 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Pin (Male)
15 A
16
Copper Alloy
24 AWG
Crimp
Machined Contacts
KRM
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 2000
Subcategory: Circular Connectors
Part # Aliases: KRM24M9D28
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU