JMXFH1G03FSUDSP

Souriau
649-JMXFH1G03FSUDSP
JMXFH1G03FSUDSP

Mfr.:

Description:
Circular Push Pull Connectors PLUG 3SOCKET SOLDER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Socket (Female)
3 Contact
1
Cable
Solder
IP68
JMX
Brand: Souriau
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 9 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 1.1 kV
Part # Aliases: JMXFH1G03FSUDSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99