JMX-HH1G03FSUDSU

Souriau
649-JMXHH1G03FSUDSU
JMX-HH1G03FSUDSU

Mfr.:

Description:
Circular Push Pull Connectors FRONT MOUNT RECPTL F SOLDER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Socket (Female)
1
Panel
Solder
IP68
JMX
Brand: Souriau
Contact Plating: Gold
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 1.1 kV
Wire Gauge: 18 AWG
Part # Aliases: JMXHH1G03FSUDSU
Unit Weight: 6,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JMX Series Plastic Push-Pull Coupling Connectors

Souriau JMX Series Plastic Push-Pull Coupling Connectors offer reliable mating with a push-pull locking mechanism that only requires two fingers to mate/unmate securely with an audible and tactile indicator. The JMX connectors are capable of mating over 2000 times. These IP68 rated connectors offer protection from fluid ingress and liquid projection in mated or unmated conditions. Adapted for the medical market, the JMX Series connectors are designed to withstand 200 autoclave steam cycles for sterilization at 134ºC (273ºF) with pre-vacuum and gravity displacement process per IEC 60601. Typical applications include physio and medical therapy, patient monitoring, diagnostic device and imaging, surgical and dental system instrumentation, and laboratory equipment.