JBXFH2G02MCSDSR

Souriau
649-JBXFH2G02MCSDSR
JBXFH2G02MCSDSR

Mfr.:

Description:
Circular Push Pull Connectors StrtPlugIP68sz22 M Cont CblClampBS
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
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,15 € 1.653,75 €
63,94 € 3.197,00 €
60,42 € 6.042,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug
Pin (Male)
2 Contact
2
Cable
Crimp
IP68
JBX
Brand: Souriau
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 30 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 2.1 kV
Wire Gauge: 12 AWG
Part # Aliases: JBXFH2G02MCSDSR
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.