JBXEZ0G07FPSDPR

Souriau
649-JBXEZ0G07FPSDPR
JBXEZ0G07FPSDPR

Mfr.:

Description:
Circular Push Pull Connectors 7P Sz 0 PCB Mount Recept Skt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
Connectors
Receptacle
Socket (Female)
0
PCB
Solder
IP40
JBX
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Current Rating: 2.5 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 320 V
Wire Gauge: 30 AWG
Part # Aliases: JBXEZ0G07FPSDPR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99