D38999/20GF32AD

Souriau
649-D38999/20GF32AD
D38999/20GF32AD

Mfr.:

Description:
Circular MIL Spec Connector D38999 class G Square flange Receptacle Size F with 32 layout delivered without Male contacts

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
32 Position
Without Pin Contacts
19-32
Receptacles
19
Wall Mount
MIL-DTL-38999 III
Wall Mount
D38999 III
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Alumium Alloy
Shell Plating: Passivated
Subcategory: Circular Connectors
Part # Aliases: D3899920GF32AD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99