CPE14PLSAY

Souriau
649-CPE14PLSAY
CPE14PLSAY

Mfr.:

Description:
Standard Circular Connector S/A free hang RCPT SZ 14

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,49 € 68,49 €
10 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Housings
14
Cable
18.75 mm
SWIM
Brand: Souriau
Housing Gender: Female
Length: 61.3 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Part # Aliases: CPE14PLSAY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWIM Connectors

SOURIAU Shallow Water Immersion (SWIM) Connectors are UV resistant and reliable in shallow water due to the double sealing security. SWIM Connectors feature thermoplastic housing, nylatron insulation, and gold over nickel-plated copper contacts. The contacts of these connectors offer a 7 to 26A current rating range per contact. SOURIAU SWIM Connectors are ideal for unmanned surface vehicles, buoys, and commercial diving applications.