CL1P4201

Souriau
649-CL1P4201
CL1P4201

Mfr.:

Description:
Standard Circular Connector 40P Pin Plug IP67 Shell Size 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,52 € 21,52 €
18,29 € 182,90 €
17,15 € 428,75 €
16,01 € 800,50 €
15,82 € 1.582,00 €
15,08 € 3.770,00 €
14,73 € 7.365,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
40 Position
Pin (Male)
4
Free Hanging
Crimp
Gold
Thermoplastic (TP)
33.42 mm
39.25 mm
IP67
Clipper
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 5 A
Product Type: Standard Circular Connector
Shell Plating: Gold
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: CL1P4201
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99