CL111201

Souriau
649-CL111201
CL111201

Mfr.:

Description:
Standard Circular Connector 9P Sckt Backnut Sz 1 Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,32 € 16,32 €
14,15 € 141,50 €
13,42 € 335,50 €
11,77 € 588,50 €
11,68 € 1.168,00 €
11,03 € 2.757,50 €
10,84 € 5.420,00 €
10,38 € 10.380,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Crimp
Clipper
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 5 A
Product Type: Standard Circular Connector
Shell Plating: Gold
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: CL111201
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99