CL102021

Souriau
649-CL102021
CL102021

Mfr.:

Description:
Standard Circular Connector BACKSHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354
Can Dispatch Immediately
On Order:
300
Expected 7/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
8,06 € 80,60 €
7,38 € 184,50 €
7,22 € 361,00 €
7,01 € 701,00 €
6,97 € 1.742,50 €
6,78 € 3.390,00 €
6,55 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Accessories
2
Cable
Plastic
Backshell
IP68
Clipper
Brand: Souriau
Current Rating: 5 A
Product Type: Standard Circular Connector
Shell Plating: Gold
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: Clipper
Part # Aliases: CL102021
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.