CL102000

Souriau
649-CL102000
CL102000

Mfr.:

Description:
Standard Circular Connector CON ACCESSORIES PG THREAD ADPTR SH SZ 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,90 € 59,00 €
5,58 € 111,60 €
5,44 € 272,00 €
4,28 € 428,00 €
4,19 € 838,00 €
4,09 € 2.045,00 €
3,90 € 3.900,00 €
3,83 € 7.660,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Adapters
2
Cable
Plastic
16 mm
32.2 mm
Clipper
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: CL102000
Unit Weight: 11,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.