CL101000

Souriau
649-CL101000
CL101000

Mfr.:

Description:
Standard Circular Connector CLIPPER PLSTC CONN 1 SH SZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,50 € 45,00 €
4,39 € 109,75 €
4,03 € 403,00 €
3,56 € 1.068,00 €
3,44 € 1.720,00 €
3,25 € 3.250,00 €
3,09 € 7.725,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Adapters
Panel
13.5 mm
30.2 mm
Clipper
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.