CF16SC10RF

Souriau
649-CF16SC10RF
CF16SC10RF

Mfr.:

Description:
Standard Circular Contacts Skt Contact 16-18AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.121

Stock:
7.121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,593 € 5,93 €
0,576 € 14,40 €
0,482 € 48,20 €
0,466 € 116,50 €
0,43 € 215,00 €
0,417 € 417,00 €
0,412 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
10 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
Clipper
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Unit Weight: 499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.

FEATURED PRODUCTS
SOURIAU