8STA00235SC499

Souriau
649-8STA00235SC499
8STA00235SC499

Mfr.:

Description:
Circular MIL Spec Connector Square Flange Receptacle - size 2 - 3 contacts - Female

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
3 Position
Socket (Female)
02-35
Receptacles
2
Box Mount
MIL-DTL-38999
Box Mount
5 A
Gold
Copper Alloy
8STA
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc
Subcategory: Circular Connectors
Part # Aliases: 8STA00235SC499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

8STA Connectors

SOURIAU 8STA Connectors are compact circular connectors designed with high-reliability features to protect drivers in motorsport activities. 8STA connectors are used in both two-wheel and four-wheel vehicles. These connectors are derived from international military specifications MIL-DTL-38999 and JN1003 to withstand high levels of shock and vibration in harsh environments. SOURIAU 8STA Connectors offer quick coupling miniature connectors for Mil-Aero applications, including UAVs, satellite launchers, infantry interconnect, transportation, and wireless charging stations.