8STA00235SA499

Souriau
649-8STA00235SA499
8STA00235SA499

Mfr.:

Description:
Circular MIL Spec Connector Square Flange Receptacle - size 2 - 3 contacts - Female

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
8STA
Receptacles
Brand: Souriau
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 5 A
Insert Arrangement: 02-35
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Mounting Style: Box Mount
Number of Positions: 3 Position
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc
Shell Size: 2
Shell Style: Box Mount
Subcategory: Circular Connectors
Part # Aliases: 8STA00235SA499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99