8STA0-0235SE

Souriau
649-8STA00235SE
8STA0-0235SE

Mfr.:

Description:
Circular MIL Spec Connector Square Flange Receptacle - size 2 - 3 contacts - Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,97 € 75,97 €
64,57 € 645,70 €
63,70 € 1.911,00 €
61,58 € 3.079,00 €
58,20 € 5.820,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
3 Position
Socket (Female)
12816
Receptacles
2
Box Mount
MIL-DTL-38999
Crimp
Box Mount
208.3 mA
Gold
Copper Alloy
8STA
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 8STA00235SE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99