8MQ2M0108PCES

Souriau
649-8MQ2M0108PCES
8MQ2M0108PCES

Mfr.:

Description:
Rectangular Mil Spec Connectors MQuick module, sealed, with male crimp contacts, delivered with cap

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Modular Connectors - Push Pull
1 Position
1 Row
Crimp
Cable
Pin (Male)
Gold
EN4165
MQUICK
Straight
Brand: Souriau
Contact Material: Copper Alloy
Contact Size: 8
Current Rating: 45 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 8 AWG
Part # Aliases: 8MQ2M0108PCES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MQuick EN4165 Connectors

SOURIAU MQuick EN4165 Connectors are rectangular connectors that feature a complete selection of components built around a range of standard modules, mechanical connections, and accessories. These connectors help in creating interconnections that meet the dimensional and technical requirements of users. The MQuick EN4165 connectors are equipped with a push-pull locking system with coding possibility that ensures fast installations. These connectors save space and weight by offering a lightweight composite solution. Typical applications include cabin management systems, galleys, helicopters, missiles and weapon systems, in-flight entertainment (IFE), and seat actuation.