8DAB05A13ZS03

Souriau
649-8DAB05A13ZS03
8DAB05A13ZS03

Mfr.:

Description:
Circular MIL Spec Backshells

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Backshells
MIL-DTL-38999 III
Adapters
Straight
13
Zinc Nickel
Aluminum
8DAB
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Subcategory: Circular Connectors
Part # Aliases: 8DAB05A13ZS03
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
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Mil-Spec Circular Connectors Backshells

Souriau offers a complete range of standard and derived backshells and accessories including protective/dust caps for harsh environments. SOURIAU Mil-Spec Circular Connectors Backshells are suitable for military, aerospace, railway, and extreme industrial applications.