8DAB03A13F

Souriau
649-8DAB03A13F
8DAB03A13F

Mfr.:

Description:
Circular MIL Spec Backshells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,23 € 49,23 €
41,84 € 418,40 €
40,70 € 1.221,00 €
39,34 € 1.967,00 €
37,17 € 3.717,00 €
36,09 € 9.022,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Backshells
Accessories
13
8DAB
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 8DAB03A13F
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
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Mil-Spec Circular Connectors Backshells

Souriau offers a complete range of standard and derived backshells and accessories including protective/dust caps for harsh environments. SOURIAU Mil-Spec Circular Connectors Backshells are suitable for military, aerospace, railway, and extreme industrial applications.