8DA005F06PN

Souriau
649-8DA005F06PN
8DA005F06PN

Mfr.:

Description:
Circular MIL Spec Connector 6P Pin Recept Size 5 Threaded Sq Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,67 € 773,35 €
128,90 € 1.289,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
5 Position
Pin (Male)
05-06
Receptacles
5
Wall Mount
Crimp
Wall Mount
3 A
Gold
Copper Alloy
8DA
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 400 V
Part # Aliases: 8DA005F06PN
Unit Weight: 21,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro38999 Circular Connectors

Souriau Micro38999 Series Circular Connectors are a line of miniature scoop-proof connectors developed from MIL-DTL38999. Souriau Micro38999 Circular Connectors offer a space savings of up to 50% over the smallest MIL-DTL38999 Series III units. Designed as a harsh-environment solution that is both compact and versatile with the smallest shell sizes currently on the market, the integrated backshell enables the Micro38999 Circular Connector to be easily wired. The Micro38999 Series Circular Connectors are available in shell sizes 3, 5, and 7 with options of break-away push-pull (8BA), threaded screw (8DA), and bayonet (8LTA) coupling.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.