8599-0720900

Souriau
649-85990720900
8599-0720900

Mfr.:

Description:
Circular MIL Spec Contacts 22 AWG PIN CONTACT PC TAIL L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.133

Stock:
2.133
Can Dispatch Immediately
On Order:
4.750
Expected 10/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,27 € 42,70 €
3,62 € 181,00 €
3,25 € 812,50 €
3,16 € 1.580,00 €
2,69 € 2.690,00 €
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Contacts
MIL-DTL-38999 III
Pin (Male)
22
Solder
Gold
Pin & Socket
8D
Brand: Souriau
Contact Material: Copper Alloy
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: 85990720900
Unit Weight: 207,356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.