85100EC84PW54

Souriau
649-85100EC84PW54
85100EC84PW54

Mfr.:

Description:
Circular MIL Spec Connector 851 4C 4#20 PIN RECP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,70 € 46,70 €
40,60 € 406,00 €
38,85 € 971,25 €
37,59 € 1.879,50 €
36,34 € 3.634,00 €
34,33 € 8.582,50 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
4 Position
Pin (Male)
08-04
Receptacles
8
Wall Mount
MIL-DTL-26482 I
Wall Mount
7.5 A
Gold
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.