851-06AC84P50

Souriau
649-851-06AC84P50
851-06AC84P50

Mfr.:

Description:
Circular MIL Spec Connector 4P Sz 8 Straight Plug Pin Cont Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,88 € 66,88 €
56,85 € 568,50 €
48,13 € 1.443,90 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
4 Position
Pin (Male)
08-04
Plugs
8
Straight
MIL-DTL-26482 I
Solder
Cable
7.5 A
Gold
Copper Alloy
851
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 85106AC84P50
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99