851-02E106P50

Souriau
649-851-02E106P50
851-02E106P50

Mfr.:

Description:
Circular MIL Spec Connector 6P RECEP SZ 10 SQ FLANGE PANEL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,09 € 61,09 €
51,93 € 519,30 €
50,91 € 1.527,30 €
49,21 € 2.460,50 €
46,51 € 4.651,00 €
46,49 € 11.622,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
6 Position
Pin (Male)
10-06
Receptacles
10
Box Mount
MIL-DTL-26482 I
Solder
Box Mount
7.5 A
Gold
Copper Alloy
851
Brand: Souriau
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 1.5 kV
Part # Aliases: 85102E106P50
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.