82911464K

Souriau
649-82911464K
82911464K

Mfr.:

Description:
Standard Circular Contacts 14 AWG Socket Sz 12 Power Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 6/1/2026
200
Expected 7/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
9,11 € 91,10 €
8,69 € 173,80 €
8,27 € 413,50 €
Full Reel (Order in multiples of 100)
6,93 € 693,00 €
6,78 € 3.390,00 €
6,76 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
26 A
12
Copper Alloy
12 AWG
Crimp
Gold
Machined Contacts
8291
Reel
Cut Tape
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 82911464K
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU