3260AS1422

Souriau
649-3260AS1422
3260AS1422

Mfr.:

Description:
Circular MIL Spec Backshells CONDUIT ASSEMBLY
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
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
644,67 € 6.446,70 €
30 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Backshells
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 3260AS1422
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Mil-Spec Circular Connectors Backshells

Souriau offers a complete range of standard and derived backshells and accessories including protective/dust caps for harsh environments. SOURIAU Mil-Spec Circular Connectors Backshells are suitable for military, aerospace, railway, and extreme industrial applications.