CS-ATTINYF-K4

Sonocotta
392-CS-ATTINYF-K4
CS-ATTINYF-K4

Mfr.:

Description:
Development Boards & Kits - AVR Educational ATtiny Rainbow LEDs Project Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,77 € 16,77 €

Product Attribute Attribute Value Select Attribute
Sonocotta
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ATtiny Flasher
Development Kits
AVR
ATtiny85
Brand: Sonocotta
Description/Function: Educational ATtiny Rainbow LEDs Project Kit
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.