SCL-DPDT-C1-240VAC

Song Chuan
893-SCLDPDTC1240V
SCL-DPDT-C1-240VAC

Mfr.:

Description:
General Purpose Relays 2FormC DPDT 240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
240 VAC
2 Form C (DPDT-NO, NC)
10 A
Quick Connect
Flange Mount
240 VAC, 28 VDC
Non-Latching
13.6 kOhms
Silver Tin Oxide (AgSnO)
SCLD
27.5 mm
21.5 mm
35.2 mm
Brand: Song Chuan
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.