SCL-DPDT-120VAC

Song Chuan
893-SCLDPDT120VAC
SCL-DPDT-120VAC

Mfr.:

Description:
General Purpose Relays DPDT 12A 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
120 VAC
2 Form C (DPDT-NO, NC)
10 A
Quick Connect
Panel Mount
240 VAC, 28 VDC
Non-Latching
3.4 kOhms
Silver Tin Oxide (AgSnO)
SCLD
27.5 mm
21.5 mm
35.2 mm
Brand: Song Chuan
Power Consumption: 1.2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410099
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.