897P-1AH-C-R1-12VDC<89753>

Song Chuan
893-897P1CR112VDC
897P-1AH-C-R1-12VDC<89753>

Mfr.:

Description:
Automotive Relays 70A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 19.084,00 €

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
1 Form A (SPST-NO)
PCB Mount
897P
Brand: Song Chuan
Coil Termination: PC Pin
Contact Termination: PC Pin
Product Type: Automotive Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 897P1AHCR112VDC<89753>
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN