897-1AH-S-R1 12VDC

Song Chuan
893-8971AHSR112VDC
897-1AH-S-R1 12VDC

Mfr.:

Description:
Automotive Relays

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Song Chuan 897-1AH-C-R1-U03-12VDC
Song Chuan
Automotive Relays SPNO 70A 12VDC

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
897
Brand: Song Chuan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Relays
Factory Pack Quantity: 400
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410020
ECCN:
EAR99

FEATURED PRODUCTS
SONG CHUAN