897-1AH-D1SW-R1-T-12VDC

Song Chuan
893-8971AHD1SWR1T12V
897-1AH-D1SW-R1-T-12VDC

Mfr.:

Description:
Automotive Relays 1FormA SPST 12V 70A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.135

Stock:
4.135 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
5,15 € 51,50 €
4,58 € 114,50 €
4,34 € 217,00 €
4,14 € 414,00 €
3,94 € 985,00 €
3,81 € 1.905,00 €
3,18 € 3.180,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
70 A
90 Ohms
133 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
897
Brand: Song Chuan
Coil Termination: Quick Connect (0.374")
Coil Type: Non-Latching
Contact Termination: Quick Connect (0.250")
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 5000
Subcategory: Relays
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN