897-1AH-D1SF-R1-12VDC

Song Chuan
893-8971D1SFR112VDC
897-1AH-D1SF-R1-12VDC

Mfr.:

Description:
Automotive Relays 70A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 6200   Multiples: 6200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 12.214,00 €

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
1 Form A (SPST-NO)
70 A
90 Ohms
133 mA
28 VDC
897
Brand: Song Chuan
Coil Termination: Quick Connect (0.374")
Coil Type: Non-Latching
Contact Termination: Quick Connect (0.250")
Product Type: Automotive Relays
Factory Pack Quantity: 6200
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN